357-020-560-268

Heilind Number:EDA357-020-560-268
Manufacturer:EDAC
Manufacturer Number:357-020-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-020-560-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-020-560-268

Detailed Description

Enhance your circuit board connectivity with this sleek and durable Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5 A amperage, making it ideal for power-intensive applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable and secure connections. Featuring two rows with 20 positions, it offers ample space for multiple connections. With a pitch of .156 in and row spacing of .2 in, it guarantees precise alignment. Perfect for straight mounting orientation, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a variety of environments. Upgrade your PCB connectivity with this essential component.