357-021-401-101

Heilind Number:EDA357-021-401-101
Manufacturer:EDAC
Manufacturer Number:357-021-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-401-101

Detailed Description

Introducing our 357-021-401-101 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability and durability, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row featuring 21 positions, it facilitates efficient data transmission with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, the contacts guarantee secure and stable connections. Suitable for a wide range of applications, this connector offers a straight mount orientation and can operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in the quality and precision of our Card Edge Connector to meet all your connectivity needs with ease.