357-021-401-102

Heilind Number:EDA357-021-401-102
Manufacturer:EDAC
Manufacturer Number:357-021-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-401-102

Detailed Description

Introducing our cutting-edge Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also ensures reliable performance. Engineered for efficiency, it features a single row layout with 21 positions, allowing for seamless connectivity in compact spaces. The high-quality housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation facilitates easy installation, making it a versatile choice for various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Trust in the excellence of our Card Edge Connector for all your PCB connectivity needs.