357-021-401-104

Heilind Number:EDA357-021-401-104
Manufacturer:EDAC
Manufacturer Number:357-021-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-401-104

Detailed Description

Introducing our 357-021-401-104 Card Edge Connector, a sleek and reliable solution for your electronic connectivity needs. Designed for optimal performance, this connector features a single row with 21 positions, offering seamless board-to-board connectivity with a pitch of 0.156 inches. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and efficient power transmission, supporting an amperage of up to 5A. With a straight mount orientation and a row spacing of 0.2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Trust in the reliability and excellence of our Card Edge Connector for your next project.