357-021-401-108

Heilind Number:EDA357-021-401-108
Manufacturer:EDAC
Manufacturer Number:357-021-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-401-108

Detailed Description

Introducing the 357-021-401-108 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Its bold black color and compact design make it a standout component in any electronic assembly. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in high-performance applications. With 21 positions and a pitch of .156 inches, it offers ample connectivity options while maintaining precise alignment. The copper alloy contact material guarantees efficient signal transmission, even in demanding environments. Engineered for convenience, its straight mount orientation and single row configuration streamline installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile powerhouse for your PCB connectivity needs. Trust in the 357-021-401-108 for superior performance and lasting quality.