357-021-401-112

Heilind Number:EDA357-021-401-112
Manufacturer:EDAC
Manufacturer Number:357-021-401-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-401-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-401-112

Detailed Description

Introducing our 357-021-401-112 Card Edge Connector, a sleek and versatile solution for seamless board-to-board connections. Crafted with precision and durability in mind, this connector boasts a streamline design in a classic black hue, ensuring both functionality and style. With a high amperage rating of 5A, it delivers reliable power transmission for your electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Featuring a single row configuration with 21 positions, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, ensures optimal conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation and alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it suitable for a wide range of applications. Trust in the 357-021-401-112 Card Edge Connector for seamless and reliable board-to-board connections in your electronic projects.