357-021-401-158

Heilind Number:EDA357-021-401-158
Manufacturer:EDAC
Manufacturer Number:357-021-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-401-158

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Expertly crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety in any application. With a single row layout and a pitch of .156 inches, it offers easy and secure connectivity with a total of 21 contact positions, each constructed of high-quality Copper Alloy. The straight mount orientation allows for hassle-free installation, while its operating temperature range of -40 to 105°C guarantees optimal performance even in harsh environments. Trust in this connector to deliver seamless and efficient electronic connections, meeting the highest industry standards for quality and performance. Elevate your PCB assembly with the 357-021-401-158 Card Edge Connector.