357-021-401-178

Heilind Number:EDA357-021-401-178
Manufacturer:EDAC
Manufacturer Number:357-021-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-401-178

Detailed Description

Introducing our 357-021-401-178 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for optimal functionality, this connector boasts a sleek black color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance even in demanding environments. With a single row configuration and 21 positions, it offers ample connectivity for your PCB assembly needs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. This connector is rated for an amperage of 5A and can operate flawlessly in a wide temperature range from -40 to 105°C. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, our Card Edge Connector is the perfect choice for achieving seamless connectivity and optimal performance. Elevate your PCB assembly with this essential component.