357-021-405-101

Heilind Number:EDA357-021-405-101
Manufacturer:EDAC
Manufacturer Number:357-021-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-405-101

Detailed Description

Introducing our 357-021-405-101 Card Edge Connector, a vital component for seamless board-to-board connectivity. This sleek and durable connector, in a sleek black color, is designed to deliver optimal performance in various electronic applications. With a maximum amperage of 5 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both strength and safety. Featuring a single row with 21 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures excellent conductivity. With a pitch of .156 in and row spacing of .2 in, it allows for precise and secure connections. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in the quality and performance of our Card Edge Connector for your electronic connectivity needs.