357-021-405-102

Heilind Number:EDA357-021-405-102
Manufacturer:EDAC
Manufacturer Number:357-021-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-405-102

Detailed Description

Upgrade your PCB connectivity with our 357-021-405-102 Card Edge Connector. Designed for optimal performance, this black connector boasts a high amperage of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 21 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation simplifies installation, and it can withstand extreme temperatures ranging from -40 to 105°C. Trust in this connector for efficient and secure connectivity in your projects.