357-021-405-103

Heilind Number:EDA357-021-405-103
Manufacturer:EDAC
Manufacturer Number:357-021-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-405-103

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to deliver unparalleled connectivity in electronic applications. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration on PCBs. The 21 copper alloy contact positions guarantee reliable signal transmission, while the 5A amperage rating supports efficient power delivery. Its straight mount orientation and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality, trust in seamless connectivity with our Card Edge Connector.