357-021-405-104

Heilind Number:EDA357-021-405-104
Manufacturer:EDAC
Manufacturer Number:357-021-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-405-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers exceptional longevity and performance. With a single row configuration and 21 positions, it provides ample connectivity for your PCB assembly needs. The contact material, Copper Alloy, ensures optimal conductivity and signal integrity. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse industrial applications. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with our Card Edge Connector, a key component in our extensive lineup of high-quality connectors.