357-021-405-107

Heilind Number:EDA357-021-405-107
Manufacturer:EDAC
Manufacturer Number:357-021-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-405-107

Detailed Description

Upgrade your PCB connections with our 357-021-405-107 Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row layout with 21 positions, delivering seamless connectivity for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any environment, with a copper alloy contact material ensuring efficient power transmission. The .156 inch pitch and .2 inch row spacing make installation a breeze, while the straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-quality board-to-board connections. Upgrade to the 357-021-405-107 for superior performance and peace of mind.