357-021-405-108

Heilind Number:EDA357-021-405-108
Manufacturer:EDAC
Manufacturer Number:357-021-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-405-108

Detailed Description

Introducing the 357-021-405-108 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal electrical conductivity, this connector features 21 positions with copper alloy contacts, ensuring reliable signal transmission. The housing, constructed of UL 94V-0 rated thermoplastic polyester, guarantees durability and safety in any application. With a pitch of .156 inches and a single row configuration, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Its sleek black color adds a touch of sophistication to any PCB assembly. Trust the 357-021-405-108 for efficient and secure connectivity in your electronic designs.