357-021-405-112

Heilind Number:EDA357-021-405-112
Manufacturer:EDAC
Manufacturer Number:357-021-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-405-112

Detailed Description

Introducing our 357-021-405-112 Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector offers not just performance, but also style. With an amperage rating of 5 A, it ensures stable power transmission. Featuring a single row design with 21 positions, it allows for efficient PCB-to-PCB connections. The contact material, made of Copper Alloy, guarantees high conductivity and durability. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether in industrial machinery or consumer electronics, this connector is a must-have for seamless board-to-board connections. Upgrade your connectivity game with the 357-021-405-112 Card Edge Connector.