357-021-405-158

Heilind Number:EDA357-021-405-158
Manufacturer:EDAC
Manufacturer Number:357-021-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-405-158

Detailed Description

Introducing our 357-021-405-158 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design and is constructed with UL 94V-0 Thermoplastic Polyester housing material, ensuring both performance and safety. Featuring a single row with 21 positions, each contact is made of high-quality Copper Alloy, guaranteeing reliable and efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy integration and space-saving benefits. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the 357-021-405-158 for all your PCB connection needs, and experience seamless connectivity like never before.