357-021-405-178

Heilind Number:EDA357-021-405-178
Manufacturer:EDAC
Manufacturer Number:357-021-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-405-178

Detailed Description

Introducing our Card Edge Connector, a sleek and high-performance solution for seamless board-to-board PCB connections. Designed for optimal functionality, this connector boasts a single row layout with 21 positions, ensuring efficient transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your electronic projects. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for use in various applications. Trust in this black-colored connector to deliver consistent 5A power, meeting your connectivity needs with utmost precision and quality. Elevate your PCB assembly experience with this essential component, available now in our range of cutting-edge products.