357-021-421-102

Heilind Number:EDA357-021-421-102
Manufacturer:EDAC
Manufacturer Number:357-021-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-421-102

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-021-421-102. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 21 copper alloy contacts, it provides secure and efficient power transmission, rated for up to 5 A. The .156 inch pitch and .2 inch row spacing allow for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in our high-quality product to streamline your board-to-board connections with ease.