357-021-421-104

Heilind Number:EDA357-021-421-104
Manufacturer:EDAC
Manufacturer Number:357-021-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-421-104

Detailed Description

Introducing our high-performance Card Edge Connector ( 357-021-421-104), meticulously designed for seamless PCB connectivity. Crafted with precision and durability in mind, this connector in sleek black offers a reliable power transfer, with an amperage rating of 5 A. Its single-row design ensures efficient space utilization, while the UL 94V-0 Thermoplastic Polyester housing guarantees exceptional safety standards. Each of the 21 positions features copper alloy contacts, promoting optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in the quality of this essential component, a standout in our range of connectors for seamless electronic integration.