357-021-421-107

Heilind Number:EDA357-021-421-107
Manufacturer:EDAC
Manufacturer Number:357-021-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-421-107

Detailed Description

Introducing our 357-021-421-107 Card Edge Connector, a crucial component for seamless PCB connectivity. Sleek and reliable in black, it boasts a 5A amperage capacity, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and safety. With a single row design and 21 positions, it offers ample connectivity options. The copper alloy contacts guarantee optimal signal transmission, while a .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile choice for various industries. Trust in its straight mount orientation for a secure and efficient connection. Explore our full range of connectors, including this Card Edge Connector, to elevate your PCB assembly projects.