357-021-421-108

Heilind Number:EDA357-021-421-108
Manufacturer:EDAC
Manufacturer Number:357-021-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-421-108

Detailed Description

Introducing the 357-021-421-108 Card Edge Connector, a sleek and reliable solution for seamlessly connecting PCBs. Designed with precision and durability in mind, this connector boasts a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row layout and 21 positions, it offers ample connectivity options for your electronic projects. The contact material, Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy integration onto your board. The straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various applications in the electronics industry. Upgrade your connectivity game with the 357-021-421-108 Card Edge Connector.