357-021-421-158

Heilind Number:EDA357-021-421-158
Manufacturer:EDAC
Manufacturer Number:357-021-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-421-158

Detailed Description

Enhance your PCB connectivity with our 357-021-421-158 Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row layout and 21 positions, it provides ample connectivity options while maintaining efficient space utilization. The contact material, copper alloy, guarantees optimal conductivity and long-lasting durability. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for even the most demanding applications. Its pitch of .156 inches and row spacing of .2 inches allow for seamless integration into your PCB setup. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Upgrade your workflow with the 357-021-421-158 Card Edge Connector.