357-021-421-168

Heilind Number:EDA357-021-421-168
Manufacturer:EDAC
Manufacturer Number:357-021-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-421-168

Detailed Description

Introducing our 357-021-421-168 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black design that not only enhances aesthetics but also offers high visibility in any setup. Engineered for optimal performance, it features a 5A amperage capacity, making it suitable for a wide range of electronic applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures fire safety compliance, while the Copper Alloy contact material guarantees reliable conductivity. With 21 positions and a pitch of .156 inches, this connector provides ample connectivity options, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Trust in the 357-021-421-168 for efficient and secure board-level connections.