357-021-421-178

Heilind Number:EDA357-021-421-178
Manufacturer:EDAC
Manufacturer Number:357-021-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-421-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in electronic devices. This essential component boasts a sleek Black color and is engineered for optimal power delivery, with a reliable 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in any application. Featuring a single row layout with 21 positions, this connector offers efficient connectivity on PCBs. The contact material, Copper Alloy, ensures superior conductivity and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Trust in this essential component for seamless board-to-board connections in your electronic projects.