357-021-425-101

Heilind Number:EDA357-021-425-101
Manufacturer:EDAC
Manufacturer Number:357-021-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-425-101

Detailed Description

Upgrade your PCB connections with our 357-021-425-101 Card Edge Connector. Designed for reliability and durability, this black connector is essential for seamless connectivity in your electronic devices. With a high amperage rating of 5 A, you can trust it to deliver optimal performance. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. Featuring one row of 21 positions, it offers ample connectivity options. The contact material is Copper Alloy, known for its excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Whether for industrial or consumer electronics, this connector is a versatile solution. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105 °C ensures reliability in any environment. Trust in our Card Edge Connector for seamless board-to-board connections in your next project.