357-021-425-102

Heilind Number:EDA357-021-425-102
Manufacturer:EDAC
Manufacturer Number:357-021-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-425-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, boasting a sleek Black design that seamlessly integrates into your setup. Engineered for reliability, it features a 5 A amperage rating and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and 21 copper alloy contact positions, it offers optimal signal transmission efficiency. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade to the best in the category with this essential component.