357-021-425-103

Heilind Number:EDA357-021-425-103
Manufacturer:EDAC
Manufacturer Number:357-021-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-425-103

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-021-425-103. Designed for seamless board-to-board PCB connections, this connector boasts a sleek black hue that enhances aesthetics while offering durability. Engineered for optimal conductivity, it features copper alloy contacts capable of handling up to 5A of power. With a UL 94V-0 Thermoplastic Polyester housing, it ensures safe and reliable operation even in harsh environments, with an operating temperature range of -40 to 105°C. The single-row design with 21 positions and a pitch of .156 inches provides ample connectivity options, while the straight mount orientation simplifies installation. Trust in the quality and performance of this connector for all your electronic applications.