357-021-425-104

Heilind Number:EDA357-021-425-104
Manufacturer:EDAC
Manufacturer Number:357-021-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-425-104

Detailed Description

Introducing our 357-021-425-104 Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a single row design and a contact material of Copper Alloy, it guarantees efficient power transmission with an amperage of 5 A. The 21 positions, spaced at a pitch of .156 inches and a row spacing of .2 inches, offer versatile connectivity options for your PCB assembly needs. Designed for straight mount orientation, it facilitates easy installation and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environments. Trust in the 357-021-425-104 to deliver optimal performance and connectivity in your electronic devices.