357-021-425-107

Heilind Number:EDA357-021-425-107
Manufacturer:EDAC
Manufacturer Number:357-021-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-425-107

Detailed Description

Introducing our 357-021-425-107 Card Edge Connector, a vital component for seamless board-to-board PCB connections in electronic systems. Designed for optimal performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With a single row configuration and 21 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission even in demanding environments. Its straight mount orientation facilitates easy installation, while a wide operating temperature range of -40 to 105 °C ensures stability in varying conditions. Trust in the 357-021-425-107 for efficient and secure PCB connections in your electronic applications.