357-021-425-112

Heilind Number:EDA357-021-425-112
Manufacturer:EDAC
Manufacturer Number:357-021-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-425-112

Detailed Description

Introducing our 357-021-425-112 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black color, this connector not only looks great but also delivers exceptional performance. With a high amperage rating of 5 A, it can handle power-hungry applications with ease. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row layout with 21 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector is ideal for compact designs. Its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB connections with this high-quality Card Edge Connector, a must-have in any electronic setup.