357-021-425-158

Heilind Number:EDA357-021-425-158
Manufacturer:EDAC
Manufacturer Number:357-021-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-425-158

Detailed Description

Introducing our sleek and reliable Card Edge Connector, the 357-021-425-158. Designed for seamless board-to-board connections, this essential component features a single row with 21 positions, ensuring efficient data transfer in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees a secure and stable connection. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its robust construction and black color finish to deliver optimal performance, even in the most demanding environments. Upgrade your connectivity solutions with the 357-021-425-158 Card Edge Connector.