357-021-425-168

Heilind Number:EDA357-021-425-168
Manufacturer:EDAC
Manufacturer Number:357-021-425-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-425-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-425-168

Detailed Description

Introducing our Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a pitch of .156 inches and a single row of 21 positions, making it ideal for compact and high-performance electronic assemblies. The housing, made from UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability, even in the most demanding environments with an operating temperature range of -40 to 105°C. The contact material, Copper Alloy, ensures optimal conductivity for uninterrupted signal transmission. With a sleek black finish and a straight mount orientation, this connector not only delivers on functionality but also adds a touch of elegance to any PCB design. Trust in our Card Edge Connector to elevate your electronic connections to the next level.