357-021-425-178

Heilind Number:EDA357-021-425-178
Manufacturer:EDAC
Manufacturer Number:357-021-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-425-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed to meet the demanding connectivity needs of modern electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row configuration and 21 positions, it offers seamless PCB-to-board connection, perfect for a wide range of applications. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide easy and efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Trust in its quality construction and straight mount orientation for a secure and long-lasting connection. Upgrade your connectivity solutions with this essential component from our extensive line of PCB connectors. 357-021-425-178 | Amperage: 5 A | Category: Products, Connectors, PCB Connectors, Board To Board PCB Connectors, Card Edge Connectors