357-021-427-102

Heilind Number:EDA357-021-427-102
Manufacturer:EDAC
Manufacturer Number:357-021-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-427-102

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections. Designed for reliability and efficiency, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 21 positions, it offers ample connectivity in a compact form factor. The contact material, crafted from Copper Alloy, guarantees optimal signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in various industrial applications. Trust in its superior quality and precision engineering to streamline your PCB assembly process.