357-021-427-103

Heilind Number:EDA357-021-427-103
Manufacturer:EDAC
Manufacturer Number:357-021-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-427-103

Detailed Description

Introducing our 357-021-427-103 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 21 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material, Copper Alloy, guarantees reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Its .156-inch pitch and .2-inch row spacing enable easy installation, while the straight mount orientation ensures a secure fit. Trust in the 357-021-427-103 for efficient and dependable PCB connections in your next project.