357-021-427-107

Heilind Number:EDA357-021-427-107
Manufacturer:EDAC
Manufacturer Number:357-021-427-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-427-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-427-107

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and quality. With a contact material of Copper Alloy, it guarantees optimal conductivity for seamless data transmission. The connector offers 21 positions in a single row, perfect for streamlined installations. Its .156-inch pitch and .2-inch row spacing allow for secure connections with precision. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in our Card Edge Connector for efficient and dependable board-to-board connections. Elevate your PCB setup today.