357-021-427-112

Heilind Number:EDA357-021-427-112
Manufacturer:EDAC
Manufacturer Number:357-021-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-427-112

Detailed Description

Introducing our 357-021-427-112 Card Edge Connector, the ultimate solution for seamless board-to-board connections. This sleek and durable connector in classic black features a single row design with 21 positions, ensuring optimal connectivity for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precision is key when integrating this connector into your PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the 357-021-427-112 for efficient and secure connections every time.