357-021-427-158

Heilind Number:EDA357-021-427-158
Manufacturer:EDAC
Manufacturer Number:357-021-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-427-158

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a high amperage rating of 5 A, making it ideal for powering your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With a single row configuration and 21 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it allows for seamless integration on your PCB. Its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade to the best in class connectivity solution and experience superior performance with every use.