357-021-431-101

Heilind Number:EDA357-021-431-101
Manufacturer:EDAC
Manufacturer Number:357-021-431-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-431-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-431-101

Detailed Description

Upgrade your PCB connectivity with our 357-021-431-101 Card Edge Connector. Designed for high-performance applications, this black connector features 21 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches for efficient board-to-board connections. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in extreme operating temperatures ranging from -40 to 105°C. With a 5A amperage rating, this connector is suitable for a wide range of electronic devices. Its straight mount orientation simplifies installation, making it a versatile choice for various projects. Trust in the quality and durability of this connector for seamless connectivity in your designs.