357-021-431-102

Heilind Number:EDA357-021-431-102
Manufacturer:EDAC
Manufacturer Number:357-021-431-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-431-102

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless PCB-to-PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring fire safety compliance. Its single row configuration, featuring 21 copper alloy contacts, guarantees reliable power delivery at up to 5 A. With a pitch of .156 inches and row spacing of .2 inches, this connector offers effortless installation and precise alignment. Engineered for versatility, it accommodates straight mounting orientation with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for demanding industrial applications. Trust in its robust construction and superior performance for all your board-to-board connectivity needs. Welcome to the future of seamless electronic integration.