357-021-431-104

Heilind Number:EDA357-021-431-104
Manufacturer:EDAC
Manufacturer Number:357-021-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-431-104

Detailed Description

Introducing our 357-021-431-104 Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring it meets stringent safety standards. With a single row layout and 21 positions, it offers ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. The connector's .156-inch pitch and .2-inch row spacing provide precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the 357-021-431-104 for robust and efficient card edge connections in your PCB projects.