357-021-431-107

Heilind Number:EDA357-021-431-107
Manufacturer:EDAC
Manufacturer Number:357-021-431-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-431-107

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector boasts a sleek black exterior that not only enhances aesthetics but also ensures durability. Engineered to deliver reliable power transmission, it can handle up to 5A of current, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and compliance with industry standards. With a single row layout and 21 positions, it offers ample connectivity options while maintaining efficient signal transfer. The copper alloy contacts and .156" pitch ensure secure and stable connections, while the .2" row spacing allows for easy installation. Whether for industrial or commercial use, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this essential component to streamline your PCB assembly process and ensure seamless performance in your electronic devices.