357-021-431-112

Heilind Number:EDA357-021-431-112
Manufacturer:EDAC
Manufacturer Number:357-021-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-431-112

Detailed Description

Introducing the 357-021-431-112 Card Edge Connector, the ultimate solution for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row design and 21 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for easy and efficient installation. Its straight mount orientation further enhances versatility in various applications. Tested to withstand extreme temperatures ranging from -40 to 105°C, it is suitable for use in a wide range of industries. Trust in the 357-021-431-112 for seamless, high-performance PCB connectivity.