357-021-431-178

Heilind Number:EDA357-021-431-178
Manufacturer:EDAC
Manufacturer Number:357-021-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-431-178

Detailed Description

Introducing our high-quality Card Edge Connector, designed for seamless board-to-board PCB connections in electronic devices. This sleek and durable connector, featuring a striking black color, is a must-have component for any assembly project. Crafted with precision, it boasts a UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal safety and performance. The copper alloy contact material guarantees excellent conductivity, while the 5 A amperage rating meets industry standards for reliable power transmission. With a single row configuration and 21 positions, this connector offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing allow for easy installation and compatibility with various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in its straight mount orientation for a secure and stable connection. Elevate your electronic projects with this essential component, a true standout in our extensive lineup of connectors.