357-021-441-101

Heilind Number:EDA357-021-441-101
Manufacturer:EDAC
Manufacturer Number:357-021-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-441-101

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 357-021-441-101. Engineered for precision and reliability, this connector is a crucial component for seamless board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only guarantees durability but also meets strict safety standards. The Copper Alloy contact material ensures optimal conductivity, while the 21 positions and .156 inch pitch provide ample room for secure connections. Designed for easy integration, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this essential component for your electronic assemblies, available now in our comprehensive line of connectors.