357-021-441-102

Heilind Number:EDA357-021-441-102
Manufacturer:EDAC
Manufacturer Number:357-021-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-441-102

Detailed Description

Upgrade your PCB connections with our 357-021-441-102 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 21 positions, it offers ample connectivity for your projects. The contact material, Copper Alloy, guarantees reliable signal transmission. Its .156 inch pitch and .2 inch row spacing allow for precise assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Trust in the quality and performance of our Card Edge Connector to elevate your PCB connectivity experience.