357-021-441-103

Heilind Number:EDA357-021-441-103
Manufacturer:EDAC
Manufacturer Number:357-021-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-441-103

Detailed Description

Upgrade your PCB connections with our reliable Card Edge Connector. Designed for seamless integration, this black connector features a single row with 21 positions, perfect for enhancing connectivity in your electronic projects. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, durability and performance are assured in any operating environment, from -40 to 105 °C. Whether you're a DIY enthusiast or a professional, trust in the quality of our connectors to streamline your board-to-board connections with ease. Explore our full range of connectors for all your electronic needs.