357-021-441-104

Heilind Number:EDA357-021-441-104
Manufacturer:EDAC
Manufacturer Number:357-021-441-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-441-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-441-104

Detailed Description

Introducing our 357-021-441-104 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sharp but also offers exceptional durability. With a single row design and 21 positions, it provides ample connectivity for your PCB projects. The contact material, crafted from high-quality Copper Alloy, ensures optimal signal transmission. At a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Designed for straight mount orientation, it guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity with this essential component from our extensive lineup of PCB connectors.