357-021-441-108

Heilind Number:EDA357-021-441-108
Manufacturer:EDAC
Manufacturer Number:357-021-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-441-108

Detailed Description

Introducing our 357-021-441-108 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for reliability and durability, this black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring safe and efficient performance even in demanding environments. With a single row layout and a pitch of .156 inches, it offers precise connectivity for 21 positions. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this high-quality connector for your PCB interconnect needs.