357-021-441-158

Heilind Number:EDA357-021-441-158
Manufacturer:EDAC
Manufacturer Number:357-021-441-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-021-441-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-021-441-158

Detailed Description

Introducing our 357-021-441-158 Card Edge Connector, the essential component for seamless board-to-board connections in your electronic devices. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability even in harsh environments. The copper alloy contact material guarantees high conductivity, while the black color adds a sleek and professional touch to your PCB layout. With a single row layout and a pitch of .156 inches, this connector offers precise alignment for 21 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in the quality and functionality of our Card Edge Connector for your electronic assembly needs.